
S9 | |
|---|---|
DigiKey Part Number | S9-ND |
Manufacturer | |
Manufacturer Product Number | S9 |
Description | NUT DRIVER HEX SKT 9/32" 6.63" |
Customer Reference | |
Detailed Description | 9/32" Hex Socket Nut Driver 6.63" (168.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 9/32" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.63" (168.4mm) | |
Features | Chrome Finish, Color Coded, Hollow Shaft | |
Weight | 0.15 lb (68.04 g) |

