
00 19 72 LE | |
|---|---|
DigiKey Part Number | 2172-001972LE-ND |
Manufacturer | |
Manufacturer Product Number | 00 19 72 LE |
Description | BELT POUCH FOR 6" PLIERS, EMPTY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Polyester Tool Pouch Black/Red |
Category | Type Tool Pouch |
Manufacturer Knipex Tools LP | Size 7.50" L x 2.75" W x 1.75" H (190.5mm x 69.9mm x 44.5mm) |
Packaging Bulk | Material Polyester |
Part Status Active | Color Black/Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,36000 € | 25,36 € |
| Unit Price without VAT: | 25,36000 € |
|---|---|
| Unit Price with VAT: | 31,44640 € |

