0603Y0630472MET is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,26762 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18151 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,26762 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,18151 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,17380 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9 201
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 4 711
Unit Price: 0,39000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,02867 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,03878 €
Datasheet
4700 pF ±20% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603Y0630472MET

DigiKey Part Number
0603Y0630472MET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603Y0630472MET
Description
CAP CER 4700PF 63V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 63V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603Y0630472MET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.031" (0.80mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603Y0630472JETKnowles Syfer00603Y0630472JET-ND0,26762 €Upgrade
0603Y0630472KETKnowles Syfer00603Y0630472KET-ND0,18151 €Upgrade
0603Y1000472JETKnowles Syfer00603Y1000472JET-ND0,26762 €Upgrade
0603Y1000472KETKnowles Syfer00603Y1000472KET-ND0,18151 €Upgrade
0603Y1000472METKnowles Syfer00603Y1000472MET-ND0,17380 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17380 €695,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17380 €
Unit Price with VAT:0,21551 €