
111122K00300GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1517-2-ND - Tape & Reel (TR) 1608-1517-1-ND - Cut Tape (CT) 1608-1517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111122K00300GQTAF9LM |
Description | CAP CER 30PF 2KV C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 2000V (2kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111122K00300GQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,06700 € | 10,67 € |
| 50 | 0,85860 € | 42,93 € |
| 100 | 0,79400 € | 79,40 € |
| 500 | 0,68488 € | 342,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,65113 € | 651,13 € |
| 2 000 | 0,62333 € | 1 246,66 € |
| 3 000 | 0,60940 € | 1 828,20 € |
| 5 000 | 0,59396 € | 2 969,80 € |
| 7 000 | 0,58494 € | 4 094,58 € |
| 10 000 | 0,57625 € | 5 762,50 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,98400 € |


