
1808Y5K00101JXT | |
|---|---|
DigiKey Part Number | 1608-1117-2-ND - Tape & Reel (TR) 1608-1117-1-ND - Cut Tape (CT) 1608-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808Y5K00101JXT |
Description | CAP CER 100PF 5KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 5000V (5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y5K00101JXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,19000 € | 11,90 € |
| 50 | 0,96380 € | 48,19 € |
| 100 | 0,89410 € | 89,41 € |
| 500 | 0,77606 € | 388,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,75727 € | 1 135,90 € |
| 3 000 | 0,72908 € | 2 187,24 € |
| 4 500 | 0,71495 € | 3 217,28 € |
| 7 500 | 0,69929 € | 5 244,68 € |
| 10 500 | 0,69014 € | 7 246,47 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,18240 € |

