100 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

1808YA250101KSTSYX

DigiKey Part Number
1608-1808YA250101KSTSYXTR-ND - Tape & Reel (TR)
1608-1808YA250101KSTSYXCT-ND - Cut Tape (CT)
1608-1808YA250101KSTSYXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808YA250101KSTSYX
Description
CAP CER 100PF 250VAC X7R 1808
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage
Series
Ratings
AEC-Q200, X1, Y2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.195" L x 0.079" W (4.95mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,06000 €10,60 €
500,85180 €42,59 €
1000,78760 €78,76 €
5000,67918 €339,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,62880 €943,20 €
3 0000,60414 €1 812,42 €
4 5000,59178 €2 663,01 €
7 5000,57808 €4 335,60 €
10 5000,57007 €5 985,73 €
15 0000,56237 €8 435,55 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,95920 €