
1808YA250221KSTSYX | |
|---|---|
DigiKey Part Number | 1608-1808YA250221KSTSYXTR-ND - Tape & Reel (TR) 1608-1808YA250221KSTSYXCT-ND - Cut Tape (CT) 1608-1808YA250221KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808YA250221KSTSYX |
Description | CAP CER 220PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings AEC-Q200, X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.195" L x 0.079" W (4.95mm x 2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,06000 € | 10,60 € |
| 50 | 0,85180 € | 42,59 € |
| 100 | 0,78760 € | 78,76 € |
| 500 | 0,67918 € | 339,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,62880 € | 943,20 € |
| 3 000 | 0,60414 € | 1 812,42 € |
| 4 500 | 0,59178 € | 2 663,01 € |
| 7 500 | 0,57808 € | 4 335,60 € |
| 10 500 | 0,57007 € | 5 985,73 € |
| 15 000 | 0,56237 € | 8 435,55 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,95920 € |


