
1812Y1000105KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y1000105KXTTR-ND - Tape & Reel (TR) 1608-1812Y1000105KXTCT-ND - Cut Tape (CT) 1608-1812Y1000105KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1000105KXT |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1000105KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2E105K250KE | TDK | 7 906 | 445-8874-1-ND | 1,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 € | 8,75 € |
| 10 | 6,64100 € | 66,41 € |
| 50 | 5,79780 € | 289,89 € |
| 100 | 5,53680 € | 553,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,09486 € | 2 547,43 € |
| 1 000 | 4,95787 € | 4 957,87 € |
| 1 500 | 4,88923 € | 7 333,85 € |
| Unit Price without VAT: | 8,75000 € |
|---|---|
| Unit Price with VAT: | 10,85000 € |

