0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ensure the Reliability of Your EV Electronic System with Knowles

1812Y1K00473KST

DigiKey Part Number
1608-1141-2-ND - Tape & Reel (TR)
1608-1141-1-ND - Cut Tape (CT)
1608-1141-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y1K00473KST
Description
CAP CER 0.047UF 1KV X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y1K00473KST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 814
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,07400 €10,74 €
500,86420 €43,21 €
1000,79940 €79,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,68974 €344,87 €
1 0000,65582 €655,82 €
1 5000,63882 €958,23 €
2 5000,61997 €1 549,92 €
3 5000,60896 €2 131,36 €
5 0000,59836 €2 991,80 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,99640 €