1812 (4532 Metric) 3,20mm Tan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000274KXT

DigiKey Part Number
1608-1425-2-ND - Tape & Reel (TR)
1608-1425-1-ND - Cut Tape (CT)
1608-1425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812Y5000274KXT
Description
CAP CER 0.27UF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5000274KXT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,48700 €14,87 €
501,31500 €65,75 €
1001,22700 €122,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,07814 €539,07 €
1 0001,03205 €1 032,05 €
1 5001,00897 €1 513,45 €
2 5000,98338 €2 458,45 €
3 5000,96841 €3 389,43 €
5 0000,95401 €4 770,05 €
6 0000,94719 €5 683,14 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,87680 €