


1812YA250221KSTSYX | |
|---|---|
DigiKey Part Number | 1608-1812YA250221KSTSYXTR-ND - Tape & Reel (TR) 1608-1812YA250221KSTSYXCT-ND - Cut Tape (CT) 1608-1812YA250221KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812YA250221KSTSYX |
Description | CAP CER 220PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings AEC-Q200, X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.195" L x 0.126" W (4.95mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,73300 € | 17,33 € |
| 50 | 1,42720 € | 71,36 € |
| 100 | 1,33260 € | 133,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,17282 € | 586,41 € |
| 1 000 | 1,12333 € | 1 123,33 € |
| 1 500 | 1,09855 € | 1 647,82 € |
| 2 500 | 1,07107 € | 2 677,67 € |
| 3 500 | 1,05500 € | 3 692,50 € |
| 5 000 | 1,03955 € | 5 197,75 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,10000 € |


