

1812YA250472KSTSYX | |
|---|---|
DigiKey Part Number | 1608-1812YA250472KSTSYXTR-ND - Tape & Reel (TR) 1608-1812YA250472KSTSYXCT-ND - Cut Tape (CT) 1608-1812YA250472KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812YA250472KSTSYX |
Description | CAP CER 4700PF 250VAC X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250VAC Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.195" L x 0.126" W (4.95mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,11200 € | 21,12 € |
| 50 | 1,91360 € | 95,68 € |
| 100 | 1,67150 € | 167,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,52082 € | 760,41 € |
| 1 000 | 1,38117 € | 1 381,17 € |
| 1 500 | 1,36921 € | 2 053,82 € |
| 2 500 | 1,35785 € | 3 394,62 € |
| 3 500 | 1,32344 € | 4 632,04 € |
| 5 000 | 1,28886 € | 6 444,30 € |
| 6 000 | 1,26834 € | 7 610,04 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,63320 € |

