
2211Y5K00122KXT | |
|---|---|
DigiKey Part Number | 1608-2211Y5K00122KXTTR-ND - Tape & Reel (TR) 1608-2211Y5K00122KXTCT-ND - Cut Tape (CT) 1608-2211Y5K00122KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211Y5K00122KXT |
Description | 2211 5000VDC 1.2NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 5000V (5kV) Ceramic Capacitor X7R (2R1) 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,86700 € | 18,67 € |
| 50 | 1,54560 € | 77,28 € |
| 100 | 1,44640 € | 144,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,30913 € | 981,85 € |
| 1 500 | 1,26039 € | 1 890,58 € |
| 2 250 | 1,23596 € | 2 780,91 € |
| 3 750 | 1,20889 € | 4 533,34 € |
| 5 250 | 1,19306 € | 6 263,56 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,32320 € |

