


2211Y5K00681KST | |
|---|---|
DigiKey Part Number | 1608-2211Y5K00681KSTTR-ND - Tape & Reel (TR) 1608-2211Y5K00681KSTCT-ND - Cut Tape (CT) 1608-2211Y5K00681KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211Y5K00681KST |
Description | 2211 5000VDC 680PF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 5000V (5kV) Ceramic Capacitor X7R (2R1) 2211 (5728 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,89300 € | 18,93 € |
| 50 | 1,56880 € | 78,44 € |
| 100 | 1,46830 € | 146,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,26649 € | 949,87 € |
| 1 500 | 1,21955 € | 1 829,32 € |
| 2 250 | 1,19604 € | 2 691,09 € |
| 3 750 | 1,16997 € | 4 387,39 € |
| 5 250 | 1,15473 € | 6 062,33 € |
| 7 500 | 1,14005 € | 8 550,38 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,36040 € |

