


2211YA250152KSTSYX | |
|---|---|
DigiKey Part Number | 1608-2211YA250152KSTSYXTR-ND - Tape & Reel (TR) 1608-2211YA250152KSTSYXCT-ND - Cut Tape (CT) 1608-2211YA250152KSTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2211YA250152KSTSYX |
Description | CAP CER 1500PF 250VAC X7R 2211 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 250VAC Ceramic Capacitor X7R 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings AEC-Q200, X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,73300 € | 17,33 € |
| 50 | 1,42720 € | 71,36 € |
| 100 | 1,33260 € | 133,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,14271 € | 857,03 € |
| 1 500 | 1,09855 € | 1 647,82 € |
| 2 250 | 1,07642 € | 2 421,94 € |
| 3 750 | 1,05189 € | 3 944,59 € |
| 5 250 | 1,03755 € | 5 447,14 € |
| 7 500 | 1,02375 € | 7 678,12 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,10000 € |


