
2215Y5K00222KXT | |
|---|---|
DigiKey Part Number | 1608-2215Y5K00222KXTTR-ND - Tape & Reel (TR) 1608-2215Y5K00222KXTCT-ND - Cut Tape (CT) 1608-2215Y5K00222KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2215Y5K00222KXT |
Description | 2215 5000VDC 2.2NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 5000V (5kV) Ceramic Capacitor X7R (2R1) 2215 (5738 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2215 (5738 Metric) | |
Size / Dimension | 0.224" L x 0.150" W (5.70mm x 3.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,08200 € | 30,82 € |
| 50 | 2,60460 € | 130,23 € |
| 100 | 2,45720 € | 245,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,20762 € | 1 103,81 € |
| 1 000 | 2,13030 € | 2 130,30 € |
| 1 500 | 2,09156 € | 3 137,34 € |
| 2 500 | 2,04862 € | 5 121,55 € |
| 3 500 | 2,02351 € | 7 082,28 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,30720 € |

