


2220J3K00332JKT | |
|---|---|
DigiKey Part Number | 1608-2220J3K00332JKTTR-ND - Tape & Reel (TR) 1608-2220J3K00332JKTCT-ND - Cut Tape (CT) 1608-2220J3K00332JKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220J3K00332JKT |
Description | 2220 3000VDC 3.3NF 5% C0G/NP0(1B |
Customer Reference | |
Detailed Description | 3300 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 (1B) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 2220 (5750 Metric) |
Voltage - Rated | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Temperature Coefficient | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,23000 € | 6,23 € |
| 10 | 4,61200 € | 46,12 € |
| 50 | 3,96860 € | 198,43 € |
| 100 | 3,76920 € | 376,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,49868 € | 1 749,34 € |
| Unit Price without VAT: | 6,23000 € |
|---|---|
| Unit Price with VAT: | 7,72520 € |


