
2220JA300103KJTS3X | |
|---|---|
DigiKey Part Number | 1608-2220JA300103KJTS3XTR-ND - Tape & Reel (TR) 1608-2220JA300103KJTS3XCT-ND - Cut Tape (CT) 1608-2220JA300103KJTS3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220JA300103KJTS3X |
Description | CAP CER 10000PF 305VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 305VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,76000 € | 27,60 € |
| 50 | 2,32240 € | 116,12 € |
| 100 | 2,18730 € | 218,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,95848 € | 979,24 € |
| 1 000 | 1,88760 € | 1 887,60 € |
| 1 500 | 1,85209 € | 2 778,14 € |
| 2 500 | 1,81274 € | 4 531,85 € |
| 3 500 | 1,78973 € | 6 264,06 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,78640 € |

