


2220Y3K00103KST | |
|---|---|
DigiKey Part Number | 1608-2220Y3K00103KSTTR-ND - Tape & Reel (TR) 1608-2220Y3K00103KSTCT-ND - Cut Tape (CT) 1608-2220Y3K00103KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y3K00103KST |
Description | 2220 3000VDC 10NF 10% X7R(2R1) A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R (2R1) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,36500 € | 33,65 € |
| 50 | 2,85700 € | 142,85 € |
| 100 | 2,69980 € | 269,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43378 € | 1 216,89 € |
| 1 000 | 2,35137 € | 2 351,37 € |
| 1 500 | 2,31008 € | 3 465,12 € |
| 2 500 | 2,26430 € | 5 660,75 € |
| 3 500 | 2,23753 € | 7 831,36 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,75360 € |


