
2220Y5K00332KST | |
|---|---|
DigiKey Part Number | 1608-2220Y5K00332KSTTR-ND - Tape & Reel (TR) 1608-2220Y5K00332KSTCT-ND - Cut Tape (CT) 1608-2220Y5K00332KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y5K00332KST |
Description | 2220 5000VDC 3.3NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 5000V (5kV) Ceramic Capacitor X7R (2R1) 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 € | 5,21 € |
| 10 | 3,81800 € | 38,18 € |
| 50 | 3,26380 € | 163,19 € |
| 100 | 3,09240 € | 309,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,80242 € | 1 401,21 € |
| 1 000 | 2,71259 € | 2 712,59 € |
| 1 500 | 2,66757 € | 4 001,36 € |
| 2 500 | 2,61766 € | 6 544,15 € |
| Unit Price without VAT: | 5,21000 € |
|---|---|
| Unit Price with VAT: | 6,46040 € |

