3900 pF ±10% 5000V (5kV) Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220Y5K00392KST

DigiKey Part Number
1608-2220Y5K00392KSTTR-ND - Tape & Reel (TR)
1608-2220Y5K00392KSTCT-ND - Cut Tape (CT)
1608-2220Y5K00392KSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2220Y5K00392KST
Description
2220 5000VDC 3.9NF 10% X7R(2R1)
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 5000V (5kV) Ceramic Capacitor X7R (2R1) 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.157" (4.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,49000 €8,49 €
106,45000 €64,50 €
505,63280 €281,64 €
1005,39600 €539,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,19872 €2 599,36 €
1 0005,05930 €5 059,30 €
1 5004,98943 €7 484,14 €
Manufacturers Standard Package
Unit Price without VAT:8,49000 €
Unit Price with VAT:10,52760 €