
2220YA250332KJTSYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250332KJTSYXTR-ND - Tape & Reel (TR) 1608-2220YA250332KJTSYXCT-ND - Cut Tape (CT) 1608-2220YA250332KJTSYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250332KJTSYX |
Description | CAP CER 3300PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,80700 € | 28,07 € |
| 50 | 2,36440 € | 118,22 € |
| 100 | 2,22740 € | 222,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,99564 € | 997,82 € |
| 1 000 | 1,92383 € | 1 923,83 € |
| 1 500 | 1,88787 € | 2 831,80 € |
| 2 500 | 1,84798 € | 4 619,95 € |
| 3 500 | 1,82467 € | 6 386,35 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,86080 € |

