
2225Y5K00472KST | |
|---|---|
DigiKey Part Number | 1608-2225Y5K00472KSTTR-ND - Tape & Reel (TR) 1608-2225Y5K00472KSTCT-ND - Cut Tape (CT) 1608-2225Y5K00472KSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2225Y5K00472KST |
Description | 2225 5000VDC 4.7NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 5000V (5kV) Ceramic Capacitor X7R (2R1) 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,17000 € | 11,17 € |
| 10 | 8,63900 € | 86,39 € |
| 50 | 7,62640 € | 381,32 € |
| 100 | 7,51820 € | 751,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,12126 € | 3 560,63 € |
| 1 000 | 6,94848 € | 6 948,48 € |
| Unit Price without VAT: | 11,17000 € |
|---|---|
| Unit Price with VAT: | 13,85080 € |

