
SBSMC2000154MXR | |
|---|---|
DigiKey Part Number | SBSMC2000154MXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBSMC2000154MXR |
Description | SURFACE MOUNT C AND PI FILTER |
Customer Reference | |
Detailed Description | 0.15 µF Feed Through Capacitor 200V 20 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 200V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 43dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric), 3 PC Pad | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height (Max) | 0.133" (3.38mm) | |
Thread Size | - | |
Base Product Number |


