
CF1/2CT52R104J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R104JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R104JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R104J |
Description | RES 100K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02740 € | 2,74 € |
| 250 | 0,02324 € | 5,81 € |
| 500 | 0,02066 € | 10,33 € |
| 1 000 | 0,01846 € | 18,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01500 € | 60,00 € |
| 8 000 | 0,01365 € | 109,20 € |
| 12 000 | 0,01295 € | 155,40 € |
| 20 000 | 0,01216 € | 243,20 € |
| 28 000 | 0,01169 € | 327,32 € |
| 40 000 | 0,01124 € | 449,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

