
CZP2AFTTD600P | |
---|---|
DigiKey Part Number | 2019-CZP2AFTTD600PTR-ND - Tape & Reel (TR) 2019-CZP2AFTTD600PCT-ND - Cut Tape (CT) 2019-CZP2AFTTD600PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP2AFTTD600P |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,09800 € | 0,98 € |
25 | 0,08520 € | 2,13 € |
50 | 0,07620 € | 3,81 € |
100 | 0,06820 € | 6,82 € |
250 | 0,05852 € | 14,63 € |
500 | 0,05182 € | 25,91 € |
1 000 | 0,04566 € | 45,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,03460 € | 138,40 € |
8 000 | 0,03002 € | 240,16 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,17360 € |