
RK73B1ETTPB472J | |
---|---|
DigiKey Part Number | 2019-RK73B1ETTPB472JTR-ND - Tape & Reel (TR) 2019-RK73B1ETTPB472JCT-ND - Cut Tape (CT) 2019-RK73B1ETTPB472JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1ETTPB472J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,01900 € | 0,19 € |
25 | 0,01320 € | 0,33 € |
50 | 0,01080 € | 0,54 € |
100 | 0,00870 € | 0,87 € |
250 | 0,00664 € | 1,66 € |
500 | 0,00552 € | 2,76 € |
1 000 | 0,00465 € | 4,65 € |
5 000 | 0,00326 € | 16,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
40 000 | 0,00186 € | 74,40 € |
280 000 | 0,00183 € | 512,40 € |
400 000 | 0,00177 € | 708,00 € |
480 000 | 0,00175 € | 840,00 € |
960 000 | 0,00166 € | 1 593,60 € |
1 000 000 | 0,00165 € | 1 650,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |