
RK73H1ETTP1801F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1801FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1801FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1801FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1801F |
Description | RES 1.8K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1801F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01360 € | 0,68 € |
| 100 | 0,01110 € | 1,11 € |
| 250 | 0,00860 € | 2,15 € |
| 500 | 0,00720 € | 3,60 € |
| 1 000 | 0,00611 € | 6,11 € |
| 5 000 | 0,00467 € | 23,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00283 € | 28,30 € |
| 20 000 | 0,00280 € | 56,00 € |
| 30 000 | 0,00278 € | 83,40 € |
| 50 000 | 0,00276 € | 138,00 € |
| 70 000 | 0,00274 € | 191,80 € |
| 100 000 | 0,00273 € | 273,00 € |
| 120 000 | 0,00272 € | 326,40 € |
| 240 000 | 0,00265 € | 636,00 € |
| 250 000 | 0,00264 € | 660,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

