
RK73H1ETTPB1001F | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTPB1001FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTPB1001FCT-ND - Cut Tape (CT) 2019-RK73H1ETTPB1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTPB1001F |
Description | RES 1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02300 € | 0,23 € |
25 | 0,01680 € | 0,42 € |
50 | 0,01360 € | 0,68 € |
100 | 0,01110 € | 1,11 € |
250 | 0,00860 € | 2,15 € |
500 | 0,00720 € | 3,60 € |
1 000 | 0,00612 € | 6,12 € |
5 000 | 0,00439 € | 21,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
40 000 | 0,00277 € | 110,80 € |
80 000 | 0,00274 € | 219,20 € |
120 000 | 0,00273 € | 327,60 € |
200 000 | 0,00269 € | 538,00 € |
280 000 | 0,00262 € | 733,60 € |
400 000 | 0,00254 € | 1 016,00 € |
480 000 | 0,00251 € | 1 204,80 € |
960 000 | 0,00248 € | 2 380,80 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |