
RK73H2ATTD2050F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ATTD2050FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD2050FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD2050FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD2050F |
Description | RES 205 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 205 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD2050F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01660 € | 0,83 € |
| 100 | 0,01370 € | 1,37 € |
| 250 | 0,01072 € | 2,68 € |
| 500 | 0,00906 € | 4,53 € |
| 1 000 | 0,00775 € | 7,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00568 € | 28,40 € |
| 10 000 | 0,00509 € | 50,90 € |
| 15 000 | 0,00480 € | 72,00 € |
| 25 000 | 0,00448 € | 112,00 € |
| 35 000 | 0,00430 € | 150,50 € |
| 50 000 | 0,00413 € | 206,50 € |
| 60 000 | 0,00406 € | 243,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

