
RK73H2BTTD2R40F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD2R40FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD2R40FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD2R40FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD2R40F |
Description | RES 2.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD2R40F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02920 € | 0,73 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,01990 € | 1,99 € |
| 250 | 0,01592 € | 3,98 € |
| 500 | 0,01360 € | 6,80 € |
| 1 000 | 0,01180 € | 11,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00893 € | 44,65 € |
| 10 000 | 0,00810 € | 81,00 € |
| 15 000 | 0,00770 € | 115,50 € |
| 25 000 | 0,00726 € | 181,50 € |
| 35 000 | 0,00701 € | 245,35 € |
| 50 000 | 0,00678 € | 339,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

