
Category | Shielding Unshielded |
Manufacturer KOINO | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 15V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NO, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 400Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 58,78800 € | 587,88 € |
| 20 | 46,80400 € | 936,08 € |
| 50 | 40,34480 € | 2 017,24 € |
| 100 | 37,88850 € | 3 788,85 € |
| Unit Price without VAT: | 58,78800 € |
|---|---|
| Unit Price with VAT: | 72,89712 € |

