
SMPX-44LCC-N-TR | |
|---|---|
DigiKey Part Number | 2092-SMPX-44LCC-N-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPX-44LCC-N-TR |
Description | SMT PLCC 44P NON POLARISED, T&R |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMPX-44LCC-N-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Thermoplastic, Glass Filled | |
Operating Temperature | -50°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 080 | 0,81380 € | 878,90 € |
| Unit Price without VAT: | 0,81380 € |
|---|---|
| Unit Price with VAT: | 1,00911 € |



