
009276002021906 | |
|---|---|
DigiKey Part Number | 478-009276002021906TR-ND - Tape & Reel (TR) 478-009276002021906CT-ND - Cut Tape (CT) 478-009276002021906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009276002021906 |
Description | TERM BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.098" (2.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 300 V | |
Wire Gauge | 18-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 125°C | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,39150 € | 39,15 € |
| 500 | 0,34942 € | 174,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,33939 € | 339,39 € |
| 2 000 | 0,32319 € | 646,38 € |
| 3 000 | 0,31407 € | 942,21 € |
| 5 000 | 0,30295 € | 1 514,75 € |
| 7 000 | 0,29585 € | 2 070,95 € |
| 10 000 | 0,28850 € | 2 885,00 € |
| 25 000 | 0,27045 € | 6 761,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66960 € |











