
04023C102K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71E102KHTR-ND - Tape & Reel (TR) 478-KAM05AR71E102KHCT-ND - Cut Tape (CT) 478-KAM05AR71E102KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023C102K4T2A |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023C102K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02310 € | 2,31 € |
| 500 | 0,01680 € | 8,40 € |
| 1 000 | 0,01485 € | 14,85 € |
| 2 500 | 0,01279 € | 31,97 € |
| 5 000 | 0,01156 € | 57,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01054 € | 105,40 € |
| 20 000 | 0,00971 € | 194,20 € |
| 30 000 | 0,00929 € | 278,70 € |
| 50 000 | 0,00883 € | 441,50 € |
| 70 000 | 0,00856 € | 599,20 € |
| 100 000 | 0,00830 € | 830,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

