Parametric Equivalent
Direct
Direct
Direct
Direct

04025C682K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H682KNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025C682K4T4A |
Description | CAP CER 6800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C682K4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C682K4T2A | KYOCERA AVX | 0 | 478-KAM05AR71H682KHTR-ND | 0,01618 € | Parametric Equivalent |
| AC0402KRX7R9BB682 | YAGEO | 22 084 | 311-3272-1-ND | 0,09000 € | Direct |
| CGA2B2X7R1H682K050BA | TDK | 599 | 445-6892-1-ND | 0,09000 € | Direct |
| CGJ2B2X7R1H682K050BA | TDK | 1 876 | 445-8071-1-ND | 0,10000 € | Direct |
| CL05B682KB5VPNC | Samsung Electro-Mechanics | 63 847 | 1276-CL05B682KB5VPNCCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,01367 € | 683,50 € |
| Unit Price without VAT: | 0,01367 € |
|---|---|
| Unit Price with VAT: | 0,01695 € |






