
046214020010846+ | |
|---|---|
DigiKey Part Number | 478-046214020010846+TR-ND - Tape & Reel (TR) 478-046214020010846+CT-ND - Cut Tape (CT) 478-046214020010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046214020010846+ |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,87440 € | 21,86 € |
| 50 | 0,83260 € | 41,63 € |
| 100 | 0,79270 € | 79,27 € |
| 250 | 0,74300 € | 185,75 € |
| 500 | 0,70750 € | 353,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,67373 € | 673,73 € |
| 2 000 | 0,64157 € | 1 283,14 € |
| 3 000 | 0,62348 € | 1 870,44 € |
| 5 000 | 0,60143 € | 3 007,15 € |
| 7 000 | 0,58733 € | 4 111,31 € |
| 10 000 | 0,57275 € | 5 727,50 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,36400 € |


