
046251040010846+ | |
---|---|
DigiKey Part Number | 478-046251040010846+TR-ND - Tape & Reel (TR) 478-046251040010846+CT-ND - Cut Tape (CT) 478-046251040010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046251040010846+ |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.215" (5.46mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 1,00400 € | 10,04 € |
25 | 0,94000 € | 23,50 € |
50 | 0,89540 € | 44,77 € |
100 | 0,85260 € | 85,26 € |
250 | 0,79908 € | 199,77 € |
500 | 0,76094 € | 380,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,73911 € | 739,11 € |
2 000 | 0,70384 € | 1 407,68 € |
3 000 | 0,68399 € | 2 051,97 € |
5 000 | 0,65979 € | 3 298,95 € |
7 000 | 0,64433 € | 4 510,31 € |
10 000 | 0,62834 € | 6 283,40 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,46320 € |