
046288040600846+ | |
|---|---|
DigiKey Part Number | 478-046288040600846+TR-ND - Tape & Reel (TR) 478-046288040600846+CT-ND - Cut Tape (CT) 478-046288040600846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046288040600846+ |
Description | CONN FFC BOTTOM 40POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.079" (2.00mm) |
Series | Locking Feature Flip Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Tabbed |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 40 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 125°C |
Termination Solder | Current Rating (Amps) 0.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,43300 € | 14,33 € |
| 25 | 1,34280 € | 33,57 € |
| 50 | 1,27860 € | 63,93 € |
| 100 | 1,21760 € | 121,76 € |
| 250 | 1,14128 € | 285,32 € |
| 500 | 1,08676 € | 543,38 € |
| 1 000 | 1,03491 € | 1 034,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,98553 € | 1 971,06 € |
| 4 000 | 0,93853 € | 3 754,12 € |
| 6 000 | 0,91209 € | 5 472,54 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 2,08320 € |

