
06035A5R0C4T2A | |
|---|---|
DigiKey Part Number | 478-11821-2-ND - Tape & Reel (TR) 478-11821-1-ND - Cut Tape (CT) 478-11821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A5R0C4T2A |
Description | CAP CER 5PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A5R0C4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04634 € | 23,17 € |
| 1 000 | 0,04189 € | 41,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03522 € | 140,88 € |
| 8 000 | 0,03274 € | 261,92 € |
| 12 000 | 0,03150 € | 378,00 € |
| 20 000 | 0,03013 € | 602,60 € |
| 28 000 | 0,02933 € | 821,24 € |
| 40 000 | 0,02856 € | 1 142,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

