08051A101JAT2M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,91768 €
Datasheet

Direct


KYOCERA AVX
In Stock: 14 780
Unit Price: 0,12000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91768 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91768 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,91768 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 24 954
Unit Price: 0,29000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13 354
Unit Price: 0,28000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3 685
Unit Price: 0,71000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,16169 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,04609 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6 864
Unit Price: 0,23000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 22 600
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10 730
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 49 470
Unit Price: 0,18000 €
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A101JAT2M

DigiKey Part Number
08051A101JAT2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051A101JAT2M
Description
CAP CER 100PF 100V NP0 0805
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A101JAT2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.