
108447048001025 | |
|---|---|
DigiKey Part Number | 108447048001025-ND |
Manufacturer | |
Manufacturer Product Number | 108447048001025 |
Description | CONN DIN HDR 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Style E |
Manufacturer KYOCERA AVX | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -65°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 5.5A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polymer Thermoplastic, Glass Filled |
Number of Rows 3 |

