


1206SA101JAT1A | |
|---|---|
DigiKey Part Number | 478-4722-2-ND - Tape & Reel (TR) 478-4722-1-ND - Cut Tape (CT) 478-4722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206SA101JAT1A |
Description | CAP CER 100PF 1.5KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206SA101JAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31DCG3N101JU | KYOCERA AVX | 486 | 478-KGM31DCG3N101JUCT-ND | 0,73000 € | Parametric Equivalent |
| CC1206JKNPODBN101 | YAGEO | 14 319 | 311-3598-1-ND | 0,36000 € | Upgrade |
| VPDD202G101J1GV001E | Johanson Dielectrics Inc. | 79 410 | 709-VPDD202G101J1GV001ECT-ND | 0,51000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,35300 € | 17,65 € |
| 100 | 0,32060 € | 32,06 € |
| 500 | 0,26570 € | 132,85 € |
| 1 000 | 0,24874 € | 248,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23479 € | 469,58 € |
| 4 000 | 0,22330 € | 893,20 € |
| 6 000 | 0,21755 € | 1 305,30 € |
| 10 000 | 0,21117 € | 2 111,70 € |
| 14 000 | 0,20745 € | 2 904,30 € |
| 20 000 | 0,20386 € | 4 077,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,90520 € |

