


18123D106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43JR51E106KVTR-ND - Tape & Reel (TR) 478-KGM43JR51E106KVCT-ND - Cut Tape (CT) 478-KGM43JR51E106KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18123D106KAT2A |
Description | CAP CER 10UF 25V X5R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18123D106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75300 € | 7,53 € |
| 50 | 0,59540 € | 29,77 € |
| 100 | 0,54670 € | 54,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46442 € | 232,21 € |
| 1 000 | 0,43896 € | 438,96 € |
| 1 500 | 0,42621 € | 639,31 € |
| 2 500 | 0,41208 € | 1 030,20 € |
| 3 500 | 0,40382 € | 1 413,37 € |
| 5 000 | 0,39588 € | 1 979,40 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,43840 € |

