0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S7R5BW250XT4K

DigiKey Part Number
478-600S7R5BW250XT4KTR-ND - Tape & Reel (TR)
478-600S7R5BW250XT4KCT-ND - Cut Tape (CT)
478-600S7R5BW250XT4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S7R5BW250XT4K
Description
CAP CER 7.5PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S7R5BW250XT4K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,22400 €12,24 €
500,99320 €49,66 €
1000,92180 €92,18 €
5000,80116 €400,58 €
1 0000,76382 €763,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,72192 €2 887,68 €
8 0000,70064 €5 605,12 €
12 0000,68999 €8 279,88 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,24440 €