
A1000146 | |
---|---|
DigiKey Part Number | 478-A1000146TR-ND - Tape & Reel (TR) 478-A1000146CT-ND - Cut Tape (CT) 478-A1000146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1000146 |
Description | AUTOMOTIVE WI-FI 6 & WI-FI 6E ST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Wi-Fi 6, Wi-Fi 6E, WLAN, ZigBee Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4425GHz, 3.55GHz, 5.4875GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 3.3GHz ~ 3.8GHz, 5.15GHz ~ 5.825GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 4 | |
VSWR | 2, 2.2 | |
Return Loss | - | |
Gain | 1.7dBi, 4.21dBi, 4.1dBi, 3.8dBi | |
Power - Max | 0.5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.169" (4.30mm) | |
Applications | Bluetooth, Wi-Fi, Wi-Fi 6, Wi-Fi 6E, WLAN, ZigBee |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,13000 € | 1,13 € |
10 | 0,82300 € | 8,23 € |
25 | 0,74560 € | 18,64 € |
100 | 0,66030 € | 66,03 € |
250 | 0,61976 € | 154,94 € |
500 | 0,59526 € | 297,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 0,58183 € | 698,20 € |
2 400 | 0,56575 € | 1 357,80 € |
3 600 | 0,55769 € | 2 007,68 € |
6 000 | 0,54877 € | 3 292,62 € |
8 400 | 0,54356 € | 4 565,90 € |
12 000 | 0,53855 € | 6 462,60 € |
Unit Price without VAT: | 1,13000 € |
---|---|
Unit Price with VAT: | 1,40120 € |