
CB047G0333JBC | |
|---|---|
DigiKey Part Number | 478-7487-2-ND - Tape & Reel (TR) 478-7487-1-ND - Cut Tape (CT) 478-7487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB047G0333JBC |
Description | CAP FILM 0.033UF 5% 250VDC 2220 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB047G0333JBC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.228" L x 0.197" W (5.80mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,76900 € | 7,69 € |
| 50 | 0,60800 € | 30,40 € |
| 100 | 0,55850 € | 55,85 € |
| 500 | 0,47464 € | 237,32 € |
| 1 000 | 0,44869 € | 448,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,89358 € | 3 127,53 € |
| 7 000 | 0,86795 € | 6 075,65 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,46320 € |

