
CX3225SB18432P0FPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB18432P0FPQCCTR-ND - Tape & Reel (TR) 478-CX3225SB18432P0FPQCCCT-ND - Cut Tape (CT) 478-CX3225SB18432P0FPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB18432P0FPQCC |
Description | 3.2MM X 2.5MM CRYSTAL 18.432MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,41000 € | 20,50 € |
| 100 | 0,39300 € | 39,30 € |
| 250 | 0,37164 € | 92,91 € |
| 500 | 0,35626 € | 178,13 € |
| 1 000 | 0,34152 € | 341,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31940 € | 958,20 € |
| 6 000 | 0,30620 € | 1 837,20 € |
| 9 000 | 0,29874 € | 2 688,66 € |
| 15 000 | 0,28960 € | 4 344,00 € |
| 21 000 | 0,28373 € | 5 958,33 € |
| 30 000 | 0,27765 € | 8 329,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

