Thin Film Resistor Kit 50 ~ 100 Ohm ±2% 4W, 6W, 8W, 10W, 20W, 40W Surface Mount 36 Pieces (Assorted Per Value)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK0040

DigiKey Part Number
1284-1798-ND
Manufacturer
Manufacturer Product Number
DK0040
Description
CAP KIT CER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thin Film Resistor Kit 50 ~ 100 Ohm ±2% 4W, 6W, 8W, 10W, 20W, 40W Surface Mount 36 Pieces (Assorted Per Value)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Box
Part Status
Active
Kit Type
Thin Film
Resistance (Ohms)
50 ~ 100
Power (Watts)
4W, 6W, 8W, 10W, 20W, 40W
Tolerance
±2%
Features
-
Quantity
36 Pieces (Assorted Per Value)
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1161,06000 €161,06 €
Manufacturers Standard Package
Unit Price without VAT:161,06000 €
Unit Price with VAT:199,71440 €