
DK0052 | |
|---|---|
DigiKey Part Number | 1284-1801-ND |
Manufacturer | |
Manufacturer Product Number | DK0052 |
Description | INDUCTOR KIT ATC WL SERIES |
Customer Reference | |
Detailed Description | Fixed Kit 750 Pieces (50 Values - 15 Each) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ceramic | |
Quantity | 750 Pieces (50 Values - 15 Each) | |
Inductance Range | 1.6nH ~ 390nH | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) | |
Features | - | |
Shielding | Unshielded | |
Grade | - | |
Qualification | - |

